Part Details for B5J15KE by Ohmite Mfg Co
Overview of B5J15KE by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5J15KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2438
|
Newark | 5.25W 15000 Ohms Vit 5% Rohs Compliant: Yes |Ohmite B5J15KE Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$6.5400 / $7.1800 | Buy Now |
DISTI #
64K3842
|
Newark | Resistor,wirewound,15Kohms,187Wv,5+/-% Tol,-260,260Ppm-Tc Rohs Compliant: Yes |Ohmite B5J15KE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.1800 | Buy Now |
DISTI #
2485-B5J15KE-ND
|
DigiKey | RES 15K OHM 5% 5.25W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$5.1000 | Buy Now |
DISTI #
2266-B5J15KE-ND
|
DigiKey | RES 15000 OHM 5% 5.25W Min Qty: 25 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$7.6700 | Buy Now |
DISTI #
B5J15KE-ND
|
DigiKey | 5.25W 15000 OHMS VIT 5% Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4214 | Buy Now |
DISTI #
588-B5J15KE
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 15K 5% Axial RoHS: Compliant | 21 |
|
$4.8400 / $7.4000 | Buy Now |
DISTI #
70583324
|
RS | RES 15K OHM 5.25W 5% AXIAL | Ohmite B5J15KE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9800 / $5.5400 | RFQ |
|
Onlinecomponents.com | Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Compliant |
252 In Stock |
|
$5.0000 / $5.9900 | Buy Now |
DISTI #
51657303
|
Verical | Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL Min Qty: 25 Package Multiple: 25 Date Code: 1606 | Americas - 225 |
|
$5.5811 / $6.4901 | Buy Now |
DISTI #
19677201
|
Verical | Res Wirewound 15K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$7.1900 | Buy Now |
Part Details for B5J15KE
B5J15KE CAD Models
B5J15KE Part Data Attributes
|
B5J15KE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J15KE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 15000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |
Alternate Parts for B5J15KE
This table gives cross-reference parts and alternative options found for B5J15KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5J15KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5J15K | Fixed Resistor, Wire Wound, 5.25W, 15000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED | Ohmite Mfg Co | B5J15KE vs B5J15K |