Part Details for B5J1K0 by Ohmite Mfg Co
Overview of B5J1K0 by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5J1K0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P2391
|
Newark | 5.25W 1000 Ohms Vit 5%/Ohmite Manufacturing |Ohmite B5J1K0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.4600 | Buy Now |
DISTI #
2266-B5J1K0-ND
|
DigiKey | RES 1K OHM 5% 5.25W AXIAL Min Qty: 25 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
49 In Stock |
|
$3.4800 | Buy Now |
DISTI #
B5J1K0-ND
|
DigiKey | RES 1K OHM 5% 5.25W AXIAL Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
50 In Stock |
|
$3.6500 / $5.1400 | Buy Now |
DISTI #
16863377
|
Verical | Res Wirewound 1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 | Americas - 49 |
|
$3.2600 | Buy Now |
DISTI #
C1S538700106541
|
Chip1Stop | Res Wirewound 1K Ohm 5% 5.25W 260ppm/ C Ceramic AXL RoHS: Not Compliant | 49 |
|
$3.9100 | Buy Now |
|
Master Electronics | Res Wirewound 1K Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
50 In Stock |
|
$3.6500 / $5.1400 | Buy Now |
Part Details for B5J1K0
B5J1K0 CAD Models
B5J1K0 Part Data Attributes
|
B5J1K0
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J1K0
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 1000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |
Alternate Parts for B5J1K0
This table gives cross-reference parts and alternative options found for B5J1K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5J1K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5NJ1K0E | Fixed Resistor, Wire Wound, 5.25W, 1000ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Ohmite Mfg Co | B5J1K0 vs B5NJ1K0E |