Part Details for B5J1R0E by Ohmite Mfg Co
Overview of B5J1R0E by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B5J1R0E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3823
|
Newark | Wirewound Resistor, 1 Ohm, 5.25W, 5%, Resistance:1Ohm, Product Range:B5 Series, Power Rating:5.25W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:187V, Resistor Technology:Wirewound, Qualification:- Rohs Compliant: Yes |Ohmite B5J1R0E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $3.8300 | Buy Now |
DISTI #
2485-B5J1R0E-ND
|
DigiKey | RES 1 OHM 5% 5.25W AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$4.1000 | Buy Now |
DISTI #
B5J1R0E-ND
|
DigiKey | 5.25W 1 OHMS VIT 5% Min Qty: 100 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0376 | Buy Now |
DISTI #
588-B5J1R0E
|
Mouser Electronics | Wirewound Resistors - Through Hole 5.25watt 1ohm 5% Axial RoHS: Compliant | 0 |
|
$4.0200 / $4.1000 | Order Now |
DISTI #
70023767
|
RS | Resistor, Wirewound, Res 1 Ohms, Pwr-Rtg 5.25 W, Tol 5%, Axial, Vitreous Enamel | Ohmite B5J1R0E RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 / $5.0600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 1 Ohm 5% 5.25W ±400ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$3.4100 / $4.4700 | Buy Now |
DISTI #
Ohmite Mfg. B5J1R0E
|
PEI Genesis | Fix Res WW 5.25W 1ohm 187V | 0 |
|
Buy Now | |
DISTI #
4040094
|
Farnell | RES, 1R, 5.25W, WIREWOUND, AXIAL RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$4.0951 | Buy Now |
|
Master Electronics | Res Wirewound 1 Ohm 5% 5.25W ±400ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$3.4100 / $4.4700 | Buy Now |
Part Details for B5J1R0E
B5J1R0E CAD Models
B5J1R0E Part Data Attributes
|
B5J1R0E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J1R0E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 1ohm, 187V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |