Part Details for B5J24R by Ohmite Mfg Co
Overview of B5J24R by Ohmite Mfg Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for B5J24R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12B5028
|
Newark | Resistor,wirewound,24Ohms,187Wv,5+/-% Tol,-260,260Ppm-Tc |Ohmite B5J24R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
B5J24R-ND
|
DigiKey | RES 24 OHM 5% 5.25W AXIAL Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 24 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL |
8 In Stock |
|
$4.0500 / $16.5700 | Buy Now |
DISTI #
59471340
|
Verical | Res Wirewound 24 Ohm 5% 5.25W ±260ppm/°C Vitreous Enamel AXL Min Qty: 5 Package Multiple: 5 Date Code: 1312 | Americas - 5 |
|
$21.3531 | Buy Now |
DISTI #
Ohmite Mfg. B5J24R
|
PEI Genesis | Fix Res WW 5.25W 24ohm 187V 2 | 8 |
|
Buy Now |
Part Details for B5J24R
B5J24R CAD Models
B5J24R Part Data Attributes
|
B5J24R
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
B5J24R
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 5.25W, 24ohm, 187V, 5% +/-Tol, 260ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | All-Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 6.35 mm | |
Package Length | 15.88 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5.25 W | |
Rated Temperature | 25 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 187 V |