-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X3096
|
Newark | Conn, Header, 5Pos, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Through Hole Straight, Product Range:Vh Series, Contact Material:Brass Rohs Compliant: Yes |Jst (Japan Solderless Terminals) B5P-VH(LF)(SN) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 109889 |
|
$0.1310 | Buy Now |
|
Future Electronics | VH Series 5 Position 3.96 mm Pitch Disconnectable Top Entry Locking Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 57521Box |
|
$0.1540 / $0.1820 | Buy Now |
DISTI #
JSTB5P-VH(LF)(SN)
|
Heilind Electronics | VH HEADER (TOP) | Americas - 89962 in Stock |
|
$0.1567 / $0.2006 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 218 |
|
$0.2310 / $0.3465 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, STRAIGHT, SOLDER TERMINAL | 11844 |
|
$0.2145 / $0.7150 | Buy Now |
DISTI #
JSTB5P-VH(LF)(SN)
|
Interstate Connecting Components | VH HEADER (TOP) | 17992 |
|
$0.1567 / $0.2006 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1x5P 5P VH 1 3.96mm 5 Brass Plugin,P=3.96mm Wire To Board / Wire To Wire Connector ROHS | 379310 |
|
$0.0611 / $0.1241 | Buy Now |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 3075 |
|
$0.0585 / $0.0718 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5P-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B5P-VH(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.429 inch | |
Body Length | 0.777 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Length | 0.146 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for B5P-VH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5P-VH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B5P-VH-B | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | JST Manufacturing | B5P-VH(LF)(SN) vs B5P-VH-B |