-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_03821320
|
Arrow Electronics | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2236 | Europe - 2187 |
|
$0.1680 / $0.4533 | Buy Now |
|
Future Electronics | VH Series 5 Position 3.96 mm Pitch Disconnectable Side Entry Locking Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$0.1650 / $0.1980 | Buy Now |
DISTI #
JSTB5PS-VH(LF)(SN)
|
Heilind Electronics | Americas - 17 in Stock187 On Order |
|
$0.1897 / $0.2428 | Buy Now | |
DISTI #
67000375
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 157 Package Multiple: 1 Date Code: 2201 | Americas - 5017 |
|
$0.4417 / $0.5225 | Buy Now |
DISTI #
50329735
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 151 Package Multiple: 1 | Americas - 3049 |
|
$0.1538 / $0.2038 | Buy Now |
DISTI #
70811419
|
Verical | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2236 | Americas - 2170 |
|
$0.1674 / $0.3881 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 5 CONTACT(S), 1 ROW(S), MALE, RIGHT ANGLE, SOLDER TERMINAL | 4013 |
|
$0.3630 / $1.2100 | Buy Now |
DISTI #
JSTB5PS-VH(LF)(SN)
|
Interstate Connecting Components | 443 On Order |
|
$0.1897 / $0.2428 | Buy Now | |
DISTI #
SMC-B5PS-VH(LF)(SN)
|
Sensible Micro Corporation | Conn Wire To Board Hdr 5 Pos 3.96Mm Solder Ra Side Entry Thru-Hole Box RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 25 |
|
$0.2400 / $0.2850 | RFQ |
DISTI #
C1S404000121961
|
Chip1Stop | Conn Wire to Board HDR 5 POS 3.96mm Solder RA Thru-Hole Box pbFree: Yes Container: Bulk | 3049 |
|
$0.1250 / $0.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B5PS-VH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
B5PS-VH(LF)(SN)
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Body Breadth | 0.335 inch | |
Body Depth | 0.587 inch | |
Body Length | 0.777 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | Tin (Sn) - Copper (Cu) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA;TUV;UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |