There are no models available for this part yet.
Overview of B6-30-01-84 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B6-30-01-84 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3845-B6-30-01-84-ND
|
DigiKey | Mini Contactor, 3-P N/O, 120VAC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
11 In Stock |
|
$75.2600 | Buy Now | |
DISTI #
70471063
|
RS | 3P MINI CONTR 110-120/40-60 NC | ABB B6-30-01-84 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$44.6700 / $52.5600 | Buy Now | |
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - MINIATURE, (6-7), 3-POLE | 0 |
|
$39.3100 / $51.6000 | Buy Now | ||
DISTI #
B6-30-01-84
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NC, 110÷127VAC, 6A Min Qty: 1 | 0 |
|
$20.7900 / $23.7200 | RFQ | |
Neutron USA | 3P MINI CONTR 110-120/40-60 NC | 0 |
|
$147.1300 | Buy Now |