Part Details for B61-B0-24-620-Y6C-K3 by Carling Technologies
Overview of B61-B0-24-620-Y6C-K3 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B61-B0-24-620-Y6C-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-B61-B0-24-620-Y6C-K3-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.4500 | Buy Now |
DISTI #
691-B61B024620Y6CK3
|
Mouser Electronics | Circuit Breakers B61B024620Y6CK3 | 0 |
|
$60.3000 / $68.4900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$22.7800 / $62.2600 | Buy Now | |
|
Master Electronics | 0 |
|
$22.7800 / $62.2600 | Buy Now |
Part Details for B61-B0-24-620-Y6C-K3
B61-B0-24-620-Y6C-K3 CAD Models
B61-B0-24-620-Y6C-K3 Part Data Attributes:
|
B61-B0-24-620-Y6C-K3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
B61-B0-24-620-Y6C-K3
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 19.18 mm | |
Body Height | 54.76 mm | |
Body Length or Diameter | 54.87 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 5000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 120 V | |
Reference Standard | TUV, UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |