Part Details for B64290A0618X033 by TDK Corporation
Overview of B64290A0618X033 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290A0618X033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290A0618X033
|
Avnet Americas | Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD - Boxed Product (Development Kits) (Alt: B64290A0618X033) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$1.3224 | Buy Now |
DISTI #
871-B64290A0618X033
|
Mouser Electronics | Ferrite Cores & Accessories 25.3X14.8X10 M33 TOROID RoHS: Compliant | 0 |
|
$0.9110 | Order Now |
DISTI #
B64290A0618X033
|
TTI | Ferrite Cores & Accessories 25.3X14.8X10 M33 TOROID RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Box | Americas - 0 |
|
$0.9100 | Buy Now |
DISTI #
B64290A0618X033
|
Avnet Abacus | Ferrite Core, Cylindrical, 10 mm Length, 14.8 mm ID, 25.3 mm OD (Alt: B64290A0618X033) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |