Part Details for B64290A0699X010 by TDK Corporation
Overview of B64290A0699X010 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290A0699X010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290A0699X010
|
Avnet Americas | Ferrite Core, Cylindrical, 25 mm Length, 38 mm ID, 63 mm OD - Trays (Alt: B64290A0699X010) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$56.4862 | Buy Now |
DISTI #
871-B64290A699X10
|
Mouser Electronics | Ferrite Cores & Accessories R63/38/25 K10 toroid RoHS: Compliant | 65 |
|
$39.2400 / $66.2200 | Buy Now |