Part Details for B64290A705X87 by TDK Corporation
Overview of B64290A705X87 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290A705X87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290A0705X087
|
Avnet Americas | Ferrite Core, Cylindrical, 25 mm Length, 103 mm ID, 140 mm OD - Trays (Alt: B64290A0705X087) RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$115.1027 | Buy Now |