Part Details for B64290A730X10 by TDK Corporation
Overview of B64290A730X10 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290A730X10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290A0730X010
|
Avnet Americas | Ferrite Core, Cylindrical, 13.5 mm Length, 54.3 mm ID, 87 mm OD - Trays (Alt: B64290A0730X010) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$55.5263 | Buy Now |
DISTI #
B64290A0730X010
|
Avnet Americas | Ferrite Core, Cylindrical, 13.5 mm Length, 54.3 mm ID, 87 mm OD - Trays (Alt: B64290A0730X010) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$55.5263 | Buy Now |