Part Details for B64290L0040X830 by TDK Epcos
Overview of B64290L0040X830 by TDK Epcos
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0040X830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3429
|
Newark | Cylindrical Core Ferrite, N30, 40.8Mm, Core Type:Toroid, Core Size:58.3Mm X 40.8Mm X 17.6Mm, Core Material Grade:N30, For Use With:Emc Chokes, Effective Magnetic Path Length:152.4Mm, Ae Effective Cross Section Area:152.4Mm2, Rohs Compliant: Yes |Epcos B64290L0040X830 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$9.7000 / $13.4500 | Buy Now |
DISTI #
495-3850-ND
|
DigiKey | FERRITE CORE TOROID 5.4UH N30 Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.5139 / $15.0300 | Buy Now |
DISTI #
B64290L0040X830
|
TME | Ferrite: toroidal, 5400nH, Permeability: 4300, Øout: 58.3mm Min Qty: 1 | 162 |
|
$5.0200 / $9.2800 | Buy Now |
DISTI #
84D260
|
Bürklin Elektronik | Ring core, N30, 5400 nH, ±25 %, outer Ø 58.3 mm, inner Ø 40.8 mm, (H) 17.6 mm Min Qty: 1 | 138 |
|
$9.1063 / $12.2746 | Buy Now |
DISTI #
2673399
|
element14 Asia-Pacific | CYLINDRICAL CORE FERRITE, N30, 40.8MM RoHS: Compliant Min Qty: 1 Container: Each | 732 |
|
$7.8645 / $13.6668 | Buy Now |
DISTI #
2673399
|
Farnell | CYLINDRICAL CORE FERRITE, N30, 40.8MM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 732 |
|
$7.6212 / $13.8739 | Buy Now |