Part Details for B64290L0058X830 by TDK Corporation
Overview of B64290L0058X830 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0058X830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0058X830
|
Avnet Americas | Ferrite Core, Cylindrical, 10 mm Length, 20.5 mm ID, 34 mm OD - Trays (Alt: B64290L0058X830) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.2950 | Buy Now |
DISTI #
871-B64290L58X830
|
Mouser Electronics | Ferrite Cores & Accessories TOROID 34X20.5X10 N30 RoHS: Compliant | 639 |
|
$1.5600 / $2.6000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
B64290L0058X830
|
TTI | Ferrite Cores & Accessories TOROID 34X20.5X10 N30 RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 225 In Stock |
|
$1.5300 / $1.9800 | Buy Now |
DISTI #
B64290L0058X830
|
Avnet Abacus | Ferrite Core, Cylindrical, 10 mm Length, 20.5 mm ID, 34 mm OD (Alt: B64290L0058X830) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 11 Weeks, 0 Days | Abacus - 1200 |
|
Buy Now |