Part Details for B64290L0615X830 by TDK Epcos
Overview of B64290L0615X830 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0615X830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2204
|
Newark | Transformer Core, Toroid, N30, 60.07Mm Rohs Compliant: Yes |Epcos B64290L0615X830 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 891 |
|
$1.1500 / $2.2300 | Buy Now |
DISTI #
495-76701-ND
|
DigiKey | FERRITE CORE TOROID 6.93UH N30 Min Qty: 1 Lead time: 21 Weeks Container: Box |
1133 In Stock |
|
$0.9699 / $2.0300 | Buy Now |
DISTI #
4167307
|
element14 Asia-Pacific | TRANSFORMER CORE, TOROID, N30, 60.07MM RoHS: Compliant Min Qty: 1 Container: Each | 891 |
|
$1.0641 / $2.4016 | Buy Now |
DISTI #
4167307
|
Farnell | TRANSFORMER CORE, TOROID, N30, 60.07MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 891 |
|
$1.0538 / $2.5687 | Buy Now |