Part Details for B64290L0618X830 by TDK Epcos
Overview of B64290L0618X830 by TDK Epcos
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0618X830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6926
|
Newark | Transformer Cores, Toroid, N30, 60.07 Mm, 51.26 Mm Rohs Compliant: Yes |Epcos B64290L0618X830 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 767 |
|
$0.7870 / $1.6300 | Buy Now |
DISTI #
495-3862-ND
|
DigiKey | FERRITE CORE TOROID 4.62UH N30 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4990 In Stock |
|
$0.7422 / $1.7200 | Buy Now |
|
Future Electronics | Epoxy N30 Ferrite Core Toroid Type Length Width 1.047" (26.60mm) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 13501Box |
|
$0.2600 / $0.2900 | Buy Now |
DISTI #
B64290L0618X830
|
TME | Ferrite: toroidal, 4620nH, Permeability: 4300, Øout: 25.3mm, L: 10mm Min Qty: 1 | 472 |
|
$0.3220 / $1.0450 | Buy Now |
DISTI #
84D220
|
Bürklin Elektronik | Ring core, N30, 4620 nH, ±25 %, outer Ø 25.3 mm, inner Ø 14.8 mm, (H) 11 mm Min Qty: 1 | 839 |
|
$1.1800 / $2.8965 | Buy Now |
DISTI #
1422734
|
element14 Asia-Pacific | CYLINDRICAL CORE FERRITE, N30, 14.8MM RoHS: Compliant Min Qty: 1 Container: Each | 1067 |
|
$0.7260 / $1.6951 | Buy Now |
DISTI #
1422734
|
Farnell | CYLINDRICAL CORE FERRITE, N30, 14.8MM RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 767 |
|
$0.6786 / $1.8212 | Buy Now |