There are no models available for this part yet.
Overview of B64290L0632X035 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B64290L0632X035 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B64290L0632X035
|
Avnet Americas | Ferrite Core, Cylindrical, 7 mm Length, 10 mm ID, 20 mm OD - Trays (Alt: B64290L0632X035) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$1.1458 | Buy Now | |
DISTI #
871-B64290L632X35
|
Mouser Electronics | Ferrite Cores & Accessories TOROID20X10X7T35 RoHS: Compliant | 5575 |
|
$0.7890 / $1.6500 | Buy Now | |
DISTI #
62509548
|
Verical | Ferrite Core Toroid Core T35-Material 5000nH 25% RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.4035 | Buy Now | |
DISTI #
B64290L0632X035
|
TME | Ferrite: toroidal, L: 7mm, Øint: 10mm, Øout: 20mm, Core mat: T35 Min Qty: 1 | 964 |
|
$0.9900 / $1.9800 | Buy Now | |
DISTI #
B64290L0632X035
|
Avnet Abacus | Ferrite Core, Cylindrical, 7 mm Length, 10 mm ID, 20 mm OD (Alt: B64290L0632X035) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700806256
|
Chip1Stop | Ferrite Core Toroid Core T35 5000nH 25% RoHS: Compliant | 1000 |
|
$0.8880 | Buy Now |