There are no models available for this part yet.
Overview of B64290L0690X038 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B64290L0690X038 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B64290L0690X038
|
Avnet Americas | Ferrite Core, Cylindrical, 3.17 mm Length, 4.75 mm ID, 9.53 mm OD - Trays (Alt: B64290L0690X038) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$0.4035 | Buy Now | |
DISTI #
871-B64290L0690X038
|
Mouser Electronics | Ferrite Cores & Accessories 9.53X4.75X4.5 T38 TOROID RoHS: Compliant | 0 |
|
$0.2780 | Order Now |