Part Details for B64290L0730X087 by TDK Corporation
Overview of B64290L0730X087 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L0730X087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0730X087
|
Avnet Americas | Ferrite Core, Cylindrical, 13.5 mm Length, 54.3 mm ID, 87 mm OD - Trays (Alt: B64290L0730X087) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$26.6510 | Buy Now |
DISTI #
871-B64290L0730X087
|
Mouser Electronics | Ferrite Cores & Accessories 87/54.3/13.5 N87 TOROID RoHS: Compliant | 43 |
|
$18.3600 / $31.4000 | Buy Now |
DISTI #
B64290L0730X087
|
TME | Ferrite: toroidal, L: 13.5mm, Øint: 54.3mm, Øout: 87mm, Core mat: N87 Min Qty: 36 | 0 |
|
$23.0800 | RFQ |
DISTI #
B64290L0730X087
|
Avnet Abacus | Ferrite Core, Cylindrical, 13.5 mm Length, 54.3 mm ID, 87 mm OD (Alt: B64290L0730X087) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |