Part Details for B64290L48X830 by TDK Corporation
Overview of B64290L48X830 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L48X830
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0048X830
|
Avnet Americas | Ferrite Core, Cylindrical, 12.5 mm Length, 20.5 mm ID, 34 mm OD - Trays (Alt: B64290L0048X830) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.7525 | Buy Now |
DISTI #
871-B64290L48X830
|
Mouser Electronics | Ferrite Cores & Accessories TOROID 34X20.5X12.5 N30 RoHS: Compliant | 5878 |
|
$1.4700 / $2.9800 | Buy Now |
DISTI #
B64290L0048X830
|
Avnet Abacus | Ferrite Core, Cylindrical, 12.5 mm Length, 20.5 mm ID, 34 mm OD (Alt: B64290L0048X830) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 700 |
|
Buy Now |