Part Details for B64290L632X27 by TDK Corporation
Overview of B64290L632X27 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B64290L632X27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B64290L0632X027
|
Avnet Americas | Ferrite Core, Cylindrical, 7 mm Length, 10 mm ID, 20 mm OD - Trays (Alt: B64290L0632X027) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 25 Weeks, 0 Days Container: Tray | 0 |
|
$0.6313 | Buy Now |
DISTI #
B64290L0632X027
|
Avnet Abacus | Ferrite Core, Cylindrical, 7 mm Length, 10 mm ID, 20 mm OD (Alt: B64290L0632X027) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |