There are no models available for this part yet.
Overview of B64291A1304X000 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B64291A1304X000 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B64291A1304X000
|
Avnet Americas | HOUSING D=30 MM MAKROLON 9415 - Bulk (Alt: B64291A1304X000) Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7396 | Buy Now | |
DISTI #
B64291A1304X000
|
Avnet Americas | Ferrite Core, Cylindrical, 19.7 mm Length, 30 mm ID - Bulk (Alt: B64291A1304X000) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7396 | Buy Now | |
DISTI #
871-B64291A1304X
|
Mouser Electronics | Ferrite Cores & Accessories Housing d=30 mm Makrolon 9415 RoHS: Compliant | 0 |
|
$0.5090 / $1.1000 | Order Now |