Part Details for B65511A0000Y048 by TDK Corporation
Overview of B65511A0000Y048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65511A0000Y048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65511A0000Y048
|
Avnet Americas | Ferrite Core P Core 4.2mm 7.35mm General Application - Trays (Alt: B65511A0000Y048) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.5928 | Buy Now |
DISTI #
871-B65511A0000Y048
|
Mouser Electronics | Ferrite Cores & Accessories P7/4-N48 +40%-30% RoHS: Compliant | 0 |
|
$1.7800 | Order Now |
DISTI #
B65511A0000Y048
|
Avnet Abacus | Ferrite Core P Core 4.2mm 7.35mm General Application (Alt: B65511A0000Y048) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |