Part Details for B65525J0125J087 by TDK Corporation
Overview of B65525J0125J087 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65525J0125J087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65525J0125J087
|
Avnet Americas | ER11/2.5/6 N87 125 +5% -5% - Boxed Product (Development Kits) (Alt: B65525J0125J087) Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.7332 | Buy Now |
DISTI #
B65525J0125J087
|
Avnet Americas | ER 11X5 N87 125 + 5%- 5% - Boxed Product (Development Kits) (Alt: B65525J0125J087) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days Container: Box | 0 |
|
$0.7332 | Buy Now |
DISTI #
871-B65525J0125J087
|
Mouser Electronics | Ferrite Cores & Accessories ER11/2.5/6 N87 125 +5% -5% RoHS: Compliant | 0 |
|
$0.5050 | Order Now |
DISTI #
B65525J0125J087
|
Avnet Abacus | ER 11X5 N87 125 + 5%- 5% (Alt: B65525J0125J087) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |