Part Details for B65527B1008T001 by TDK Epcos
Overview of B65527B1008T001 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65527B1008T001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M6933
|
Newark | Transformer Coil Former, 8 Pin, Er9.5 Rohs Compliant: Yes |Epcos B65527B1008T001 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8040 / $1.5500 | Buy Now |
DISTI #
495-5117-ND
|
DigiKey | BOBBIN COIL FORMER ER 9.5 X 5 Min Qty: 1 Lead time: 7 Weeks Container: Box |
2940 In Stock |
|
$0.6131 / $1.3200 | Buy Now |
DISTI #
1422739
|
element14 Asia-Pacific | FORMER, ER9.5, 8PIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6458 / $1.5721 | Buy Now |
DISTI #
1422739
|
Farnell | FORMER, ER9.5, 8PIN RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$0.6412 / $0.9393 | Buy Now |