Part Details for B65531W0000Y038 by TDK Corporation
Overview of B65531W0000Y038 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65531W0000Y038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65531W0000Y038
|
Avnet Americas | Ferrite Core P Core 6.6mm 11.3mm General Application - Trays (Alt: B65531W0000Y038) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.4958 | Buy Now |
DISTI #
871-B65531W0000Y038
|
Mouser Electronics | Ferrite Cores & Accessories P 11X7 T387000 +40% -30% RoHS: Compliant | 0 |
|
$1.0300 | Order Now |
DISTI #
B65531W0000Y038
|
Avnet Abacus | Ferrite Core P Core 6.6mm 11.3mm General Application (Alt: B65531W0000Y038) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |