Part Details for B65541W0000R030 by TDK Corporation
Overview of B65541W0000R030 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65541W0000R030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65541W0000R030
|
Avnet Americas | Ferrite Core P Core 8.5mm 14.3mm General Application - Trays (Alt: B65541W0000R030) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.7727 | Buy Now |
DISTI #
871-B65541W0000R030
|
Mouser Electronics | Ferrite Cores & Accessories P 14X8 N30 4600 +30%-20% RoHS: Compliant | 983 |
|
$1.2200 / $2.5500 | Buy Now |
DISTI #
B65541W0000R030
|
Avnet Abacus | Ferrite Core P Core 8.5mm 14.3mm General Application (Alt: B65541W0000R030) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |