Part Details for B65541W0100A087 by TDK Corporation
Overview of B65541W0100A087 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65541W0100A087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65541W0100A087
|
Avnet Americas | P 14X8 N87 100 + 3%- 3% - Trays (Alt: B65541W0100A087) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7223 | Buy Now |
DISTI #
871-B65541W0100A087
|
Mouser Electronics | Ferrite Cores & Accessories P 14X8 N87 100 +3%-3% RoHS: Compliant | 0 |
|
$1.1800 | Order Now |