Part Details for B65803N0160A048 by TDK Epcos
Overview of B65803N0160A048 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65803N0160A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-5195-ND
|
DigiKey | FERRITE CORE RM 160NH N48 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Box |
1055 In Stock |
|
$1.4752 / $2.9700 | Buy Now |
DISTI #
82D604
|
Bürklin Elektronik | RM core, N48, 160 nH, ±3 %, inner Ø 5.8 mm, (L x W x H) 11 x 4.6 x 10.5 mm Min Qty: 1 | 1755 |
|
$2.0131 / $3.0035 | Buy Now |
DISTI #
3580860
|
Farnell | TRANSFORMER CORE, RM4, TYPE RM RoHS: Compliant Min Qty: 2400 Lead time: 22 Weeks, 1 Days Container: Each | 0 |
|
$2.3859 | Buy Now |