Part Details for B65803P0000Y038 by TDK Corporation
Overview of B65803P0000Y038 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65803P0000Y038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65803P0000Y038
|
Avnet Americas | Ferrite Core RM Core 11mm 7.8mm Compact Transformer - Boxed Product (Development Kits) (Alt: B65803P0000Y038) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.1735 | Buy Now |
DISTI #
871-B65803P0000Y038
|
Mouser Electronics | Ferrite Cores & Accessories RM4 T385000 +40%-30% RoHS: Compliant | 1430 |
|
$1.4900 / $3.0200 | Buy Now |
DISTI #
B65803P0000Y038
|
Avnet Abacus | Ferrite Core RM Core 11mm 7.8mm Compact Transformer (Alt: B65803P0000Y038) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |