Part Details for B65805C0000R048 by TDK Corporation
Overview of B65805C0000R048 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65805C0000R048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65805C0000R048
|
Avnet Americas | Ferrite Core RM Core 14.6mm 10.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65805C0000R048) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.6053 | Buy Now |
DISTI #
871-B65805C0000R048
|
Mouser Electronics | Ferrite Cores & Accessories RM5-N48 +30%-20% RoHS: Compliant | 1980 |
|
$1.1000 / $2.3100 | Buy Now |
DISTI #
B65805C0000R048
|
Avnet Abacus | Ferrite Core RM Core 14.6mm 10.5mm Transformer Applications (Alt: B65805C0000R048) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |