There are no models available for this part yet.
Overview of B65807J0000R041 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65807J0000R041 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65807J0000R041
|
Avnet Americas | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65807J0000R041) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.6271 | Buy Now | |
DISTI #
871-B65807J0000R041
|
Mouser Electronics | Ferrite Cores & Accessories RM6/I-N41 '+30%-20% RoHS: Compliant | 1487 |
|
$1.1200 / $2.3400 | Buy Now | |
DISTI #
B65807J0000R041
|
Avnet Abacus | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications (Alt: B65807J0000R041) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |