Part Details for B65807J0160A048 by TDK Corporation
Overview of B65807J0160A048 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65807J0160A048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65807J0160A048
|
Avnet Americas | RM6 N48 160 +3% -3% - Boxed Product (Development Kits) (Alt: B65807J0160A048) Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$1.7974 | Buy Now |
DISTI #
B65807J0160A048
|
Avnet Americas | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65807J0160A048) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$1.7974 | Buy Now |
DISTI #
871-B65807J0160A048
|
Mouser Electronics | Ferrite Cores & Accessories RM6 N48 160 +3% -3% RoHS: Compliant | 1230 |
|
$1.2300 / $2.5800 | Buy Now |
DISTI #
B65807J0160A048
|
Avnet Abacus | Ferrite Core RM Core 17.9mm 12.5mm Transformer Applications (Alt: B65807J0160A048) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |