Part Details for B65811J0000Y038 by TDK Corporation
Overview of B65811J0000Y038 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65811J0000Y038
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65811J0000Y038
|
Avnet Americas | Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65811J0000Y038) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.5779 | Buy Now |
DISTI #
871-B65811J0000Y038
|
Mouser Electronics | Ferrite Cores & Accessories RM8/I-T38 RoHS: Compliant | 1527 |
|
$1.7700 / $3.5800 | Buy Now |
DISTI #
73521847
|
Verical | Ferrite Core RM Core T38-Material 12500nH -30% to 40% RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2346 | Americas - 800 |
|
$1.7386 / $1.8100 | Buy Now |
DISTI #
B65811J0000Y038
|
Avnet Americas | Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65811J0000Y038) RoHS: Not Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.5779 | Buy Now |
DISTI #
B65811J0000Y038
|
Avnet Abacus | Ferrite Core RM Core 23.2mm 16.5mm Transformer Applications (Alt: B65811J0000Y038) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |