Part Details for B65811P0000R087 by TDK Corporation
Overview of B65811P0000R087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65811P0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65811P0000R087
|
Avnet Americas | Ferrite Core RM Core 23.2mm 11.6mm Compact Transformer - Boxed Product (Development Kits) (Alt: B65811P0000R087) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$2.4774 | Buy Now |
DISTI #
871-B65811P0000R087
|
Mouser Electronics | Ferrite Cores & Accessories RM8 N87 4100 '+30%-20% RoHS: Compliant | 563 |
|
$1.7000 / $3.4400 | Buy Now |
DISTI #
B65811P0000R087
|
Avnet Abacus | Ferrite Core RM Core 23.2mm 11.6mm Compact Transformer (Alt: B65811P0000R087) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |