There are no models available for this part yet.
Overview of B65813J0063A097 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65813J0063A097 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65813J0063A097
|
Avnet Americas | RM10 N97 63 +3% -3% - Boxed Product (Development Kits) (Alt: B65813J0063A097) Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$4.3796 | Buy Now | |
DISTI #
B65813J0063A097
|
Avnet Americas | RM 10 N97 63 + 3%- 3% - Boxed Product (Development Kits) (Alt: B65813J0063A097) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$4.3796 | Buy Now | |
DISTI #
871-B65813J63A97
|
Mouser Electronics | Ferrite Cores & Accessories RM10 N97 63 +3% -3% RoHS: Compliant | 0 |
|
$3.0100 | Order Now |