Part Details for B65813J0250A041 by TDK Corporation
Overview of B65813J0250A041 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65813J0250A041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65813J0250A041
|
Avnet Americas | Ferrite Core RM Core 28.5mm 18.7mm Transformer Applications - Boxed Product (Development Kits) (Alt: B65813J0250A041) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$3.1243 | Buy Now |
DISTI #
871-B65813J0250A041
|
Mouser Electronics | Ferrite Cores & Accessories RM10 N41 250 '+3% -3% RoHS: Compliant | 1183 |
|
$2.1500 / $4.1900 | Buy Now |
DISTI #
64027264
|
Verical | Ferrite Core RM Core N41-Material 250nH 3% RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2234 | Americas - 639 |
|
$2.0690 / $2.9957 | Buy Now |
DISTI #
77777649
|
Verical | Ferrite Core RM Core N41-Material 250nH 3% RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 198 |
|
$2.4920 / $2.6320 | Buy Now |
DISTI #
B65813J0250A041
|
Avnet Abacus | Ferrite Core RM Core 28.5mm 18.7mm Transformer Applications (Alt: B65813J0250A041) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |