There are no models available for this part yet.
Overview of B65813J0250A087 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65813J0250A087 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65813J0250A087
|
Avnet Americas | RM 10 N87 250 + 3%- 3% - Boxed Product (Development Kits) (Alt: B65813J0250A087) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.6107 | Buy Now | |
DISTI #
871-B65813J0250A087
|
Mouser Electronics | Ferrite Cores & Accessories RM 10 N87 250 '+3%-3% RoHS: Compliant | 1299 |
|
$1.7900 / $3.6300 | Buy Now | |
DISTI #
B65813J0250A087
|
Avnet Abacus | RM 10 N87 250 + 3%- 3% (Alt: B65813J0250A087) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |