Part Details for B65813J0630J087 by TDK Corporation
Overview of B65813J0630J087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65813J0630J087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65813J0630J087
|
Avnet Americas | RM10 N87 630 +5% -5% - Boxed Product (Development Kits) (Alt: B65813J0630J087) Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$2.6606 | Buy Now |
DISTI #
B65813J0630J087
|
Avnet Americas | RM 10 N87 630 + 5% -5% - Boxed Product (Development Kits) (Alt: B65813J0630J087) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$2.6606 | Buy Now |
DISTI #
871-B65813J0630J087
|
Mouser Electronics | Ferrite Cores & Accessories RM10 N87 630 +5% -5% RoHS: Compliant | 0 |
|
$1.8300 | Order Now |