Part Details for B65815E0000R087 by TDK Corporation
Overview of B65815E0000R087 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65815E0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65815E0000R087
|
Avnet Americas | Ferrite Core RM Core 37.6mm 24.6mm Power Applications - Trays (Alt: B65815E0000R087) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$3.8718 | Buy Now |
DISTI #
871-B65815E0000R087
|
Mouser Electronics | Ferrite Cores & Accessories RM12/I-N87 '+30%-20% RoHS: Compliant | 170 |
|
$2.6600 / $5.1900 | Buy Now |
DISTI #
B65815E0000R087
|
TTI | Ferrite Cores & Accessories RM12/I-N87 '+30%-20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$2.6700 / $2.7200 | Buy Now |
DISTI #
B65815E0000R087
|
Avnet Abacus | Ferrite Core RM Core 37.6mm 24.6mm Power Applications (Alt: B65815E0000R087) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |