Part Details for B65815E0160A041 by TDK Corporation
Overview of B65815E0160A041 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65815E0160A041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65815E0160A041
|
Avnet Americas | Ferrite Core RM Core 37.6mm 24.6mm Power Applications - Trays (Alt: B65815E0160A041) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$4.8473 | Buy Now |
DISTI #
871-B65815E160A41
|
Mouser Electronics | Ferrite Cores & Accessories RM 12 N41 160 +3%- 3% RoHS: Compliant | 510 |
|
$3.3400 / $6.5000 | Buy Now |
DISTI #
B65815E0160A041
|
Avnet Abacus | Ferrite Core RM Core 37.6mm 24.6mm Power Applications (Alt: B65815E0160A041) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S741001790951
|
Chip1Stop | Ferrite Cores RoHS: Compliant | 629 |
|
$4.3600 / $5.0300 | Buy Now |
DISTI #
C1S220700093959
|
Chip1Stop | Ferrite Core RM Core 37.6mm 24.6mm Power Applications RoHS: Compliant | 300 |
|
$3.7700 / $4.1800 | Buy Now |