Part Details for B65815E0250A087 by TDK Epcos
Overview of B65815E0250A087 by TDK Epcos
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65815E0250A087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R8824
|
Newark | Transformer Cores, Rm, Rm12, N87, 57 Mm, 146 Mm Rohs Compliant: Yes |Epcos B65815E0250A087 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Pair | 0 |
|
$2.8700 / $5.7400 | Buy Now |
DISTI #
495-5295-ND
|
DigiKey | FERRITE CORE RM N87 2PCS Min Qty: 1 Lead time: 11 Weeks Container: Box |
591 In Stock |
|
$2.7910 / $5.4300 | Buy Now |
DISTI #
B65815E0250A087
|
TME | Core: ferrite, RM, N87, 250nH, 8320mm3, 146mm2, Permeability: 78 Min Qty: 1 | 98 |
|
$3.4500 / $5.0600 | Buy Now |