Part Details for B65847AR30 by TDK Corporation
Overview of B65847AR30 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65847AR30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65847A0000R030
|
Avnet Americas | Ferrite Core EP Core 24.5mm 21.6mm 15.3mm Transformer Applications - Trays (Alt: B65847A0000R030) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$4.2476 | Buy Now |
DISTI #
B65847A0000R030
|
Avnet Abacus | Ferrite Core EP Core 24.5mm 21.6mm 15.3mm Transformer Applications (Alt: B65847A0000R030) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |