There are no models available for this part yet.
Overview of B65857A0040A038 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B65857A0040A038 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
B65857A0040A038
|
Avnet Americas | EPX 7X9 T38 40 + 3%- 3% - Trays (Alt: B65857A0040A038) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.9359 | Buy Now | |
DISTI #
871-B65857A0040A038
|
Mouser Electronics | Ferrite Cores & Accessories EPX7/9 T38 40 '+3%-3% RoHS: Compliant | 0 |
|
$0.6450 | Order Now |