Part Details for B65877B0000R049 by TDK Corporation
Overview of B65877B0000R049 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65877B0000R049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65877B0000R049
|
Avnet Americas | Ferrite Core, PQ Type, 3.85 uH, N49, 26.5mm x 20.16mm - Trays (Alt: B65877B0000R049) Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9260 | Buy Now |
DISTI #
B65877B0000R049
|
Avnet Americas | Ferrite Core PQ Core 19mm 10.08mm 26.5mm General Application - Trays (Alt: B65877B0000R049) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9260 | Buy Now |
DISTI #
871-B65877B0000R049
|
Mouser Electronics | Ferrite Cores & Accessories PQ26/20 N49 RoHS: Compliant | 0 |
|
$3.3900 / $3.4200 | Order Now |
DISTI #
B65877B0000R049
|
Avnet Americas | Ferrite Core, PQ Type, 3.85 uH, N49, 26.5mm x 20.16mm - Trays (Alt: B65877B0000R049) Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9260 | Buy Now |
DISTI #
B65877B0000R049
|
Avnet Americas | Ferrite Core PQ Core 19mm 10.08mm 26.5mm General Application - Trays (Alt: B65877B0000R049) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.9260 | Buy Now |