Part Details for B65879A0000R087 by TDK Corporation
Overview of B65879A0000R087 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65879A0000R087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65879A0000R087
|
Avnet Americas | Ferrite Core PQ Core 32mm 22mm 10.25mm General Application - Trays (Alt: B65879A0000R087) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.2453 | Buy Now |
DISTI #
B65879A0000R087
|
Avnet Americas | Ferrite Core PQ Core 32mm 22mm 10.25mm General Application - Trays (Alt: B65879A0000R087) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.2453 | Buy Now |
DISTI #
871-B65879A0000R087
|
Mouser Electronics | Ferrite Cores & Accessories PQ32/20 N87 Set of 2-1pc RoHS: Compliant | 28 |
|
$2.2300 / $4.3500 | Buy Now |
DISTI #
B65879A0000R087
|
Avnet Americas | Ferrite Core PQ Core 32mm 22mm 10.25mm General Application - Trays (Alt: B65879A0000R087) RoHS: Not Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.2453 | Buy Now |
DISTI #
B65879A0000R087
|
Avnet Americas | Ferrite Core PQ Core 32mm 22mm 10.25mm General Application - Trays (Alt: B65879A0000R087) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$3.2453 | Buy Now |
DISTI #
B65879A0000R087
|
Avnet Abacus | Ferrite Core PQ Core 32mm 22mm 10.25mm General Application (Alt: B65879A0000R087) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |