Part Details for B65879BR87 by TDK Corporation
Overview of B65879BR87 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65879BR87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65879B0000R087
|
Avnet Americas | Ferrite Core PQ Core 22mm 15.18mm 32mm General Application - Trays (Alt: B65879B0000R087) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.5245 | Buy Now |
DISTI #
B65879B0000R087
|
Avnet Americas | Ferrite Core PQ Core 22mm 15.18mm 32mm General Application - Trays (Alt: B65879B0000R087) RoHS: Not Compliant Min Qty: 225 Package Multiple: 225 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$4.5245 | Buy Now |
DISTI #
B65879B0000R087
|
Avnet Abacus | Ferrite Core PQ Core 22mm 15.18mm 32mm General Application (Alt: B65879B0000R087) RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |