Part Details for B65880E0012D001 by TDK Epcos
Overview of B65880E0012D001 by TDK Epcos
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65880E0012D001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2251
|
Newark | Transformer Coil Former, 12 Pin, Pq32 Rohs Compliant: Yes |Epcos B65880E0012D001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8490 / $1.7400 | Buy Now |
DISTI #
495-5329-ND
|
DigiKey | BOBBIN COIL FORMER PQ 32 X 20 Min Qty: 1 Lead time: 23 Weeks Container: Box |
340 In Stock |
|
$0.7135 / $1.4900 | Buy Now |
DISTI #
2355123
|
element14 Asia-Pacific | COIL FORMER, PQ 32, 1 SECTION, 12 PIN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.8335 / $1.7630 | Buy Now |
DISTI #
2355123
|
Farnell | COIL FORMER, PQ 32, 1 SECTION, 12 PIN RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Each | 0 |
|
$0.7611 / $1.8903 | Buy Now |