Part Details for B65887E0160A041 by TDK Corporation
Overview of B65887E0160A041 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65887E0160A041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65887E0160A041
|
Avnet Americas | Ferrite Core RM Core 42.2mm 30.2mm Power Applications - Trays (Alt: B65887E0160A041) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$9.0976 | Buy Now |
DISTI #
871-B65887E160A41
|
Mouser Electronics | Ferrite Cores & Accessories RM 14 N41 160 +3%- 3% RoHS: Compliant | 496 |
|
$6.2700 / $11.2900 | Buy Now |
DISTI #
B65887E0160A041
|
TTI | Ferrite Cores & Accessories RM 14 N41 160 +3%- 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 60 Container: Kit | Americas - 0 |
|
$6.2700 / $6.4000 | Buy Now |
DISTI #
B65887E0160A041
|
Avnet Abacus | Ferrite Core RM Core 42.2mm 30.2mm Power Applications (Alt: B65887E0160A041) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |