Part Details for B65887E0160A087 by TDK Corporation
Overview of B65887E0160A087 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B65887E0160A087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B65887E0160A087
|
Avnet Americas | Ferrite Core RM Core 42.2mm 19mm 30.2mm Power Application - Trays (Alt: B65887E0160A087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$7.8971 | Buy Now |
DISTI #
871-B65887E0160A087
|
Mouser Electronics | Ferrite Cores & Accessories RM14 N87 160 +3%-3% RoHS: Compliant | 0 |
|
$5.4400 / $10.2100 | Order Now |
DISTI #
B65887E0160A087
|
Avnet Abacus | Ferrite Core RM Core 42.2mm 19mm 30.2mm Power Application (Alt: B65887E0160A087) RoHS: Compliant Min Qty: 240 Package Multiple: 120 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |